Keywords:





Product Index > Cable Assemblies > Specialized Cable Assemblies > 2106725-3

All prices are in US dollars.
Digi-Key Part NumberA100936-ND
Price BreakUnit PriceExtended Price
163.9200063.92
1060.16000601.60
5054.520002,726.00
10051.512005,151.20
25050.0080012,502.00
50048.8800024,440.00
Quantity Available Digi-Key Stock: 13
Can ship immediately
Manufacturer

Manufacturer Part Number

2106725-3

DescriptionCABLE ASSY POWER FEED 15FT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY POWER FEED 15FT | 2106725-3 | A100936-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LVDC Grid Interconnects
2106725
Product Photos 2106725-3
RoHS Information 2106725-3 Statement of Compliance
Standard Package1
CategoryCable Assemblies
FamilySpecialized Cable Assemblies
Series-
TypeBus Bar External Clip to Rectangular Plug
Number of Lines2
Cable Length - Unexposed15.00' (4.57m) 180"
Features-
Dynamic CatalogBus Bar External Clip to Rectangular Plug
Other Names21067253
A100936

2:48:54 5/12/2013 - Help With This Screen