Keywords:





Product Index > Cable Assemblies > Specialized Cable Assemblies > 2106725-2

All prices are in US dollars.
Digi-Key Part NumberA100935-ND
Price BreakUnit PriceExtended Price
157.1500057.15
1053.79200537.92
5048.749002,437.45
10046.059404,605.94
25044.7146011,178.65
50043.7060021,853.00
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Part Number

2106725-2

DescriptionCABLE ASSY POWER FEED 10FT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY POWER FEED 10FT | 2106725-2 | A100935-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LVDC Grid Interconnects
2106725
Product Photos 2106725-2
RoHS Information 2106725-2 Statement of Compliance
Standard Package1
CategoryCable Assemblies
FamilySpecialized Cable Assemblies
Series-
TypeBus Bar External Clip to Rectangular Plug
Number of Lines2
Cable Length - Unexposed10.00' (3.05m) 120"
Features-
Dynamic CatalogBus Bar External Clip to Rectangular Plug
Other Names21067252
A100935

2:51:39 5/12/2013 - Help With This Screen