Keywords:





Product Index > Cable Assemblies > Specialized Cable Assemblies > 2106725-1

All prices are in US dollars.
Digi-Key Part NumberA100934-ND
Price BreakUnit PriceExtended Price
150.3500050.35
1047.39200473.92
5042.949002,147.45
10040.579404,057.94
25039.394609,848.65
50038.5060019,253.00
Quantity Available Digi-Key Stock: 9
Can ship immediately
Manufacturer

Manufacturer Part Number

2106725-1

DescriptionCABLE ASSY POWER FEED 5FT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY POWER FEED 5FT | 2106725-1 | A100934-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LVDC Grid Interconnects
2106725
Product Photos 2106725-1
RoHS Information 2106725-1 Statement of Compliance
Standard Package1
CategoryCable Assemblies
FamilySpecialized Cable Assemblies
Series-
TypeBus Bar External Clip to Rectangular Plug
Number of Lines2
Cable Length - Unexposed5.00' (1.52m) 60"
Features-
Dynamic CatalogBus Bar External Clip to Rectangular Plug
Other Names21067251
A100934

2:48:32 5/12/2013 - Help With This Screen