Keywords:





Product Index > Cable Assemblies > Specialized Cable Assemblies > 2106718-2

All prices are in US dollars.
Digi-Key Part NumberA100940-ND
Price BreakUnit PriceExtended Price
131.4100031.41
1028.35700283.57
5025.470001,273.50
10024.621002,462.10
25023.262605,815.65
50022.5834011,291.70
1,00022.0740022,074.00
Quantity Available Digi-Key Stock: 7
Can ship immediately
Manufacturer

Manufacturer Part Number

2106718-2

DescriptionCABLE ASSY DEVICE-OUT 10FT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY DEVICE-OUT 10FT | 2106718-2 | A100940-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LVDC Grid Interconnects
Product Photos 2106718-2
Standard Package1
CategoryCable Assemblies
FamilySpecialized Cable Assemblies
Series-
TypeBus Bar External Clip to Wire
Number of Lines2
Cable Length - Unexposed10.00' (3.05m) 120"
Features-
Dynamic CatalogBus Bar External Clip to Wire
Other Names21067182
A100940

2:48:21 5/12/2013 - Help With This Screen