Keywords:





Product Index > Cable Assemblies > Specialized Cable Assemblies > 2106718-1

All prices are in US dollars.
Digi-Key Part NumberA100939-ND
Price BreakUnit PriceExtended Price
129.4900029.49
1026.62000266.20
5023.910001,195.50
10023.113002,311.30
25021.837805,459.45
50021.2002010,600.10
1,00020.7220020,722.00
Quantity Available Digi-Key Stock: 8
Can ship immediately
Manufacturer

Manufacturer Part Number

2106718-1

DescriptionCABLE ASSY DEVICE-OUT 5FT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY DEVICE-OUT 5FT | 2106718-1 | A100939-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LVDC Grid Interconnects
2106718-1
Product Photos 2106718-2
RoHS Information 2106718-1 Statement of Compliance
Standard Package1
CategoryCable Assemblies
FamilySpecialized Cable Assemblies
Series-
TypeBus Bar External Clip to Wire
Number of Lines2
Cable Length - Unexposed5.00' (1.52m) 60"
Features-
Dynamic CatalogBus Bar External Clip to Wire
Other Names21067181
A100939

2:48:10 5/12/2013 - Help With This Screen