Add To Favorites
Product Overview
Digi-Key Part Number A100364CT-ND
Quantity Available 3,264
Can ship immediately
Manufacturer

Manufacturer Part Number

2106431-4

Description CONN IDC HOUSING 4POS 18AWG SMD
Expanded Description 4 Position Individual Wires Connector Natural IDC 18 AWG Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 4
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 18 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100364CT

03:43:12 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.34000 13.40
25 1.26160 31.54
50 1.20880 60.44
100 1.15630 115.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100364TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 3,150 - Immediate
  • Unit Price: 0.95564
  • Digi-Reel® ? : A100364DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,264 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback