Keywords:





Product Index > Cable Assemblies > Rectangular Cable Assemblies > 2106391-4

All prices are in US dollars.
Digi-Key Part NumberA101053-ND
Price BreakUnit PriceExtended Price
13.470003.47
103.3310033.31
253.0536076.34
502.91480145.74
1002.77590277.59
2502.42892607.23
5002.359541,179.77
1,0002.012542,012.54
2,5001.873754,684.37
Quantity Available Digi-Key Stock: 648
Can ship immediately
Manufacturer

Manufacturer Part Number

2106391-4

DescriptionCONN RCPT CABLE ASSY 4POS 18AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RCPT CABLE ASSY 4POS 18AWG | 2106391-4 | A101053-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SlimSeal SSL Connectors
2106391
Product Photos 2106391-4
RoHS Information 2106391-4 Statement of Compliance
Featured Product SlimSeal Connectors
Standard Package50
CategoryCable Assemblies
FamilyRectangular Cable Assemblies
SeriesSlimSeal, Amp
Connector TypeSocket to Individual Wire Leads
Number of Positions4
Number of Rows1
Pitch - Connector0.138" (3.50mm)
Pitch - Cable-
Length0.333' (101.60mm, 4.00")
FeaturesIP67
ColorBlack, Individual
Shielding-
Usage-
Cable TerminationCrimp
Contact FinishTin
Contact Finish Thickness-
Dynamic CatalogSlimSeal
Other Names21063914
A101053

2:30:01 5/12/2013 - Help With This Screen