Add To Favorites
Product Overview
Digi-Key Part Number A101051-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Manufacturer Part Number

2106391-2

Description CONN RCPT CABLE ASSY 2POS 18AWG
Expanded Description SSL Cable Assembly Socket, 2 Position To Wire Leads Black 4.0" (101.6mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets SlimSeal SSL Connectors
2106391 Drawing
RoHS Information 2106391-2 Statement of Compliance
RoHS 2 Statement
Design Resources Lighting Product Selector
Featured Product SlimSeal Connectors
3D Model 2106391-2.pdf
PCN Design/Specification 2106391-(2,3) Clarification 06/Feb/2015
Online Catalog SlimSeal
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SlimSeal
Part Status Active
1st Connector Socket, 2 Position
2nd Connector Wire Leads
Color Black
Length 4.0" (101.6mm)
Features -
 
Assembly Component
Part Number Description Assembly Quantity
A101044CT-ND CONN SSL SKT CONT 18-20AWG CRIMP 1
A101029-ND CONN SSL RCPT HSG 2POS 3.5MM 1
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 21063912
A101051

16:35:58 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 3.00
25 2.64320 66.08
50 2.52320 126.16
100 2.40300 240.30
250 2.10264 525.66
500 2.04256 1,021.28
1,000 1.74218 1,742.18
2,500 1.62202 4,055.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback