Keywords:





Product Index > Cable Assemblies > Rectangular Cable Assemblies > 2106378-4

All prices are in US dollars.
Digi-Key Part NumberA101050-ND
Price BreakUnit PriceExtended Price
14.010004.01
103.8480038.48
253.5272088.18
503.36700168.35
1003.20660320.66
2502.80576701.44
5002.725601,362.80
1,0002.324772,324.77
2,5002.164445,411.10
Quantity Available Digi-Key Stock: 697
Can ship immediately
Manufacturer

Manufacturer Part Number

2106378-4

DescriptionCONN PLUG CABLE ASSY 4POS 18AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PLUG CABLE ASSY 4POS 18AWG | 2106378-4 | A101050-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SlimSeal SSL Connectors
2106378
Product Photos 2106378-4
RoHS Information 2106378-4 Statement of Compliance
Featured Product SlimSeal Connectors
Standard Package50
CategoryCable Assemblies
FamilyRectangular Cable Assemblies
SeriesSlimSeal, Amp
Connector TypePlug to Individual Wire Leads
Number of Positions4
Number of Rows1
Pitch - Connector0.138" (3.50mm)
Pitch - Cable-
Length0.333' (101.60mm, 4.00")
FeaturesIP67
ColorBlack, Individual
Shielding-
Usage-
Cable TerminationCrimp
Contact FinishTin
Contact Finish Thickness-
Dynamic CatalogSlimSeal
Other Names21063784
A101050

2:30:46 5/12/2013 - Help With This Screen