Add To Favorites
Product Overview
Digi-Key Part Number A101044CT-ND
Quantity Available 46,881
Can ship immediately
Manufacturer

Manufacturer Part Number

2106123-1

Description CONN SSL SCKT CONTACT 1POS CRIMP
Expanded Description 18-20 AWG SSL Contact, Socket Crimp Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SlimSeal SSL Connectors
2106123
RoHS Information 2106123-1 Statement of Compliance
RoHS 2 Statement
Design Resources Lighting Product Selector
Featured Product SlimSeal Connectors
3D Model 2106123-1.pdf
Online Catalog SlimSeal Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SlimSeal
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Contact, Socket
Number of Positions 1
Mounting Type Free Hanging (In-Line)
Termination Crimp
Pitch -
Wire Gauge 18-20 AWG
Features -
Contact Finish Tin
Contact Material Copper Alloy
Fastening Type -
Housing Color -
Housing Material -
Operating Temperature -
Voltage Rating -
Current Rating -
Mating Cycles -
 
For Use With
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A101044CT

19:21:22 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.22500 2.25
25 0.19240 4.81
50 0.16820 8.41
100 0.15630 15.63
250 0.13824 34.56
500 0.13222 66.11
1,000 0.10819 108.19
2,500 0.09917 247.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101044TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.08879
Send Feedback