Add To Favorites
Product Overview
Digi-Key Part Number A100346DKR-ND
Quantity Available 11,223
Can ship immediately
Manufacturer

Manufacturer Part Number

2106003-2

Description CONN IDC HOUSING 2POS 18AWG SMD
Expanded Description 2 Position Individual Wires Connector Natural IDC 18 AWG Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Individual Wires
Number of Positions 2
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 18 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100346DKR

21:47:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.62500 6.25
25 0.58840 14.71
50 0.56400 28.20
100 0.53940 53.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100346TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 10,800 - Immediate
  • Unit Price: 0.44580
  • Cut Tape (CT) ? : A100346CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,223 - Immediate
  • Unit Price: 0.71000
Send Feedback