• Obsolete item.
Product Overview
Digi-Key Part Number 1195-3246-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

21033814400

Description ADAPTER M12-RJ45 RIGHT ANGLED
Expanded Description Adapter Connector Circular Connector, Female Sockets, 4 Pos To RJ45 Socket Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 21033814400 Drawing
M8/M12 Catalog
3D Model 21033814400.stp
Product Attributes Select All
Categories
Manufacturer

Harting

Series -
Part Status Obsolete
Convert From (Adapter End) Circular Connector, Female Sockets, 4 Pos
Convert To (Adapter End) RJ45 Socket
Features Right Angle
Color Black
 
Additional Resources
Standard Package ? 1
Other Names 1195-3246

21:31:28 3/25/2017

Send Feedback