Add To Favorites
Product Overview
Digi-Key Part Number 209PV-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

209

Description VISE 2.88" GROOVED JAWS VAC PAD
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 209
Featured Product Vises and Work Holding Devices
Online Catalog Model 209 Vacuum Base PV Jr.
Product Attributes Select All
Categories
Manufacturer

Panavise

Series PV Jr
Part Status Active
Tool Type Vise
Jaw Opening 2.88" (73.0mm)
Features Grooved Jaws, Vacuum Pad
Includes -
Weight 0.8 lb (362.87g)
 
Associated Product
  • 239 - Panavise | 239PV-ND DigiKey Electronics
  • 239
  • Panavise
  • SPEED CONTROL HANDLE
  • Unit Price 3.49000
  • 239PV-ND
  • 204 - Panavise | 204PV-ND DigiKey Electronics
  • 204
  • Panavise
  • NEOPRENE PADS USE WITH 201 203
  • Unit Price 3.49000
  • 204PV-ND
You May Also Be Interested In
  • 366 - Panavise | 366PV-ND DigiKey Electronics
  • 366
  • Panavise
  • VISE HEAD 6.25" RIBBED NEO JAWS
  • Unit Price 49.99000
  • 366PV-ND
  • 350 - Panavise | 350PV-ND DigiKey Electronics
  • 350
  • Panavise
  • VISE 9" RIBBED NEOPRENE JAWS
  • Unit Price 99.99000
  • 350PV-ND
  • 207 - Panavise | 207PV-ND DigiKey Electronics
  • 207
  • Panavise
  • VISE HEAD 2.88" RIBBED NEO JAWS
  • Unit Price 22.99000
  • 207PV-ND
  • 201 - Panavise | 201PV-ND DigiKey Electronics
  • 201
  • Panavise
  • VISE 2.88" GROOVED JAWS
  • Unit Price 29.99000
  • 201PV-ND
Additional Resources
Standard Package ? 1
Other Names 209PV

17:11:56 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.99000 34.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback