Add To Favorites
Product Overview
Digi-Key Part Number 208210-2-ND
Quantity Available 915
Can ship immediately
Manufacturer

Manufacturer Part Number

208210-2

Description CONN PLUG 19 POS METRIMATE
Expanded Description 19 (Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 208210
RoHS Information 208210-2 Statement of Compliance
RoHS 2 Statement
3D Model 208210-2.pdf
Online Catalog Metrimate, Amp Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Metrimate
Packaging ? Bulk ?
Part Status Active
Connector Type Housing for Female Sockets
Connector Style Drawer
Number of Positions 19 (Power)
Pitch 0.200" (5.08mm)
Number of Rows 5
Mounting Type Panel Mount
Connector Usage Plug
Features Guide Pin
Color Black
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2082102
Q533757B

15:20:23 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.39000 6.39
10 6.13400 61.34
50 5.36760 268.38
100 5.11200 511.20
250 4.47300 1,118.25
500 4.34520 2,172.60
1,000 3.70620 3,706.20
2,500 3.45060 8,626.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback