Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A23223-ND
Quantity Available 922
Can ship immediately
Manufacturer

Manufacturer Part Number

208009-1

Description CONN D-SUB PLUG 37POS VERT SLDR
Expanded Description 37 Position D-Sub Plug, Male Pins Connector, Through Hole Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 208009
RoHS Information 208009-1 Statement of Compliance
3D Model 208009-1.pdf
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tube ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Color Black
Contact Form -
Housing Material Polyester
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A34013-ND 5208009-1 TE Connectivity AMP Connectors Tube ? 3 - Immediate
13.24000 1
Mating Products
Additional Resources
Standard Package ? 7
Other Names 2080091
A23223

17:21:15 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
441 8.21501 3,622.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback