Add To Favorites
Product Overview
Digi-Key Part Number A23218-ND
Quantity Available 585
Can ship immediately
Manufacturer

Manufacturer Part Number

208006-2

Description CONN D-SUB PLUG 9POS VERT SOLDER
Expanded Description 9 Position D-Sub Plug, Male Pins Connector, Through Hole Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 208006
Product Training Modules AMPLIMITE D-Sub Connectors
RoHS Information 208006-2 Statement of Compliance
Featured Product AMPLIMITE D-Subminiature Connectors
3D Model 208006-2.pdf
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tube ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Housing Material Polyester
Color Black
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A34004-ND 5208006-2 TE Connectivity AMP Connectors Tube ? 475 - Immediate
3.74000 1
Mating Products
Additional Resources
Standard Package ? 17
Other Names 2080062
A23218

22:37:47 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 4.43
10 4.24800 42.48
50 3.71700 185.85
100 3.54000 354.00
250 3.09752 774.38
500 3.00900 1,504.50
1,000 2.56650 2,566.50
2,500 2.38950 5,973.75
5,000 2.30100 11,505.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback