Keywords:





Product Index > Connectors, Interconnects > Circular Connectors - Cable Clamps > 206966-7

All prices are in US dollars.
Digi-Key Part NumberA32519-ND
Price BreakUnit PriceExtended Price
16.410006.41
106.1410061.41
505.34000267.00
1005.07300507.30
2504.539001,134.75
5004.272002,136.00
1,0003.738003,738.00
2,5003.551108,877.75
5,0003.4710017,355.00
Quantity Available Digi-Key Stock: 7,195
Can ship immediately
Manufacturer

Manufacturer Part Number

206966-7

DescriptionCONN CABLE CLAMP CPC SIZE 13 BLK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN CABLE CLAMP CPC SIZE 13 BLK | 206966-7 | A32519-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 206966 Drawing
Product Photos 206966-7
RoHS Information 206966-7 Statement of Compliance
Catalog Drawings Cabel Clamp Clamping Insert
3D Model 206966-7.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyCircular Connectors - Cable Clamps
SeriesCPC, Amp
Cable Opening0.453" (11.51mm)
Diameter0.95" (24.13mm)
Shell Size - Insert13
Thread Size3/4-20
FeaturesAssembly Kit
Ingress Protection-
Dynamic CatalogCPC Series
For Use WithA1352-ND - CONN RECEPT CPC 9POS STD SER 1
Other Names2069667
A32519
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A106559-ND206966-9Box1,493 - Immediate4.850001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:00:10 5/22/2013 - Help With This Screen