Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A104008TR-ND
Quantity Available 14,000
Can ship immediately
Manufacturer

Manufacturer Part Number

206638-2

Description CONN TERM PIN 16-20 AWG TIN
Expanded Description Connector Contact, Male Pin For Power Cord Receptacles
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 206638 Drawing
RoHS Information 206638-2 Statement of Compliance
RoHS 2 Statement
3D Model 206638-2.pdf
PCN Obsolescence/ EOL 206638-(2,3) 21/Dec/2017
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Obsolete
Accessory Type Contact, Male Pin
For Use With/Related Products Power Cord Receptacles
 
For Use With
Additional Resources
Standard Package ? 3,500
Other Names 206638-2-ND
2066382
A104008TR

07:23:22 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 0.19500 682.50
7,000 0.18850 1,319.50
10,500 0.17550 1,842.75
17,500 0.17290 3,025.75
24,500 0.16900 4,140.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A104008CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 14,121 - Immediate
  • Unit Price: 0.46000
Send Feedback