Add To Favorites
Product Overview
Digi-Key Part Number A32502-ND
Quantity Available 503
Can ship immediately
Manufacturer

Manufacturer Part Number

206512-5

Description CONN BACKSHELL W/CLAMP SZ 23 BLK
Expanded Description Black Connector Backshell, Cable Clamp 1 3/8-18 UNEF 23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 206512
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
RoHS Information 206512-5 Statement of Compliance
RoHS 2 Statement
3D Model 206512-5.pdf
Online Catalog CPC Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CPC
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 1.125" (28.58mm)
Diameter - Outside 1.600" (40.64mm)
Shell Size - Insert 23
Thread Size 1 3/8-18 UNEF
Cable Exit 180°
Material Thermoplastic
Plating -
Shielding -
Color Black
Features Clamp Screws
Ingress Protection -
Includes 7 pcs - 5 pc Cable Clamp, 2 Screws
Material Flammability Rating UL94 V-0
For Use With/Related Products CPC Connectors
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2065125
A32502

16:12:15 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.41000 7.41
10 7.08800 70.88
50 6.12180 306.09
100 5.96070 596.07
250 5.31632 1,329.08
500 4.99410 2,497.05
1,000 4.65400 4,654.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : A113019-ND
  • Minimum Quantity: 75  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9.88200
Send Feedback