Add To Favorites
Product Overview
Digi-Key Part Number A32518-ND
Quantity Available 1,001
Can ship immediately
Manufacturer

Manufacturer Part Number

206358-5

Description CONN BACKSHELL W/CLAMP SZ 11 BLK
Expanded Description Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 206358
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
RoHS Information 206358-5 Statement of Compliance
RoHS 2 Statement
3D Model 206358-5.pdf
Online Catalog CPC Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CPC
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 0.453" (11.51mm)
Diameter - Outside 0.850" (21.59mm)
Shell Size - Insert 11
Thread Size 5/8-24 UNEF
Cable Exit 180°
Material Thermoplastic
Plating -
Shielding -
Color Black
Features Clamp Screws
Ingress Protection -
Includes 5 pcs - 3 pc Cable Clamp, 2 Screws
Material Flammability Rating UL94 V-0
For Use With/Related Products CPC Connectors
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2063585
A32518

13:32:20 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.98000 6.98
10 6.69300 66.93
50 5.82000 291.00
100 5.52900 552.90
250 4.94700 1,236.75
500 4.65600 2,328.00
1,000 4.07400 4,074.00
2,500 3.87030 9,675.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback