Keywords:





Product Index > Connectors, Interconnects > Circular Connectors - Cable Clamps > 206322-9

All prices are in US dollars.
Digi-Key Part NumberA33767-ND
Price BreakUnit PriceExtended Price
16.670006.67
106.3940063.94
505.56000278.00
1005.28200528.20
2504.726001,181.50
5004.448002,224.00
1,0003.892003,892.00
2,5003.697409,243.50
5,0003.6140018,070.00
Quantity Available Digi-Key Stock: 1,641
Can ship immediately
Manufacturer

Manufacturer Part Number

206322-9

DescriptionCONN CABLE CLAMP CPC SIZE 17 BLK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN CABLE CLAMP CPC SIZE 17 BLK | 206322-9 | A33767-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 206322
Product Photos 206322
RoHS Information 206322-9 Statement of Compliance
Catalog Drawings MIL-C-5015 Style
3D Model 206322-9.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyCircular Connectors - Cable Clamps
SeriesCPC, Amp
Cable Opening0.703" (17.86mm)
Diameter1.131" (28.73mm)
Shell Size - Insert17
Thread Size15/16-20
FeaturesAssembly Kit
Ingress Protection-
Dynamic CatalogCPC Series
Other Names2063229
A33767

23:40:27 5/21/2013 - Help With This Screen