Keywords:





Product Index > Connectors, Interconnects > Circular Connectors - Cable Clamps > 206322-6

All prices are in US dollars.
Digi-Key Part Number206322-6-ND
Price BreakUnit PriceExtended Price
15.400005.40
105.1840051.84
504.53600226.80
1004.32000432.00
2503.78000945.00
5003.672001,836.00
1,0003.132003,132.00
2,5002.916007,290.00
5,0002.8080014,040.00
Quantity Available Digi-Key Stock: 242
Can ship immediately
Manufacturer

Manufacturer Part Number

206322-6

DescriptionCONN CABLE CLAMP SHELL SIZE 17
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN CABLE CLAMP SHELL SIZE 17 | 206322-6 | 206322-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 206322
Product Photos 206322
RoHS Information 206322-6 Statement of Compliance
3D Model 206322-6.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyCircular Connectors - Cable Clamps
SeriesCPC, Amp
Cable Opening0.703" (17.86mm)
Diameter1.131" (28.73mm)
Shell Size - Insert17
Thread Size15/16-20
FeaturesAssembly Kit
Ingress Protection-
Dynamic CatalogCPC Series
Other Names2063226

7:12:34 5/25/2013 - Help With This Screen