Add To Favorites
Product Overview
Digi-Key Part Number A32517-ND
Quantity Available 2,520
Can ship immediately
Manufacturer

Manufacturer Part Number

206138-8

Description CONN CABLE CLAMP SZ 23 1 3/8-18
Expanded Description Black Connector Cable Clamp 1 3/8-18 UNEF-2A 23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 206138 Drawing
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
RoHS Information 206138-8 Statement of Compliance
RoHS 2 Statement
3D Model 206138-8.pdf
Online Catalog CPC Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CPC
Part Status Active
Type Cable Clamp
Cable Opening 0.703" (17.86mm)
Diameter - Outside 1.600" (40.64mm)
Shell Size - Insert 23
Thread Size 1 3/8-18 UNEF-2A
Cable Exit 180°
Material Thermoplastic
Plating -
Shielding Unshielded
Color Black
Features Clamp Inserts, Clamp Screws
Ingress Protection -
Includes 7 pcs - 3 pc Cable Clamp, 2 Clamp Inserts, 2 Screws
Material Flammability Rating UL94 V-0
For Use With/Related Products CPC Connectors
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2061388
A32517

14:24:47 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.45000 5.45
10 5.22600 52.26
50 4.54400 227.20
100 4.31680 431.68
250 3.86240 965.60
500 3.63520 1,817.60
1,000 3.40800 3,408.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : A111988-ND
  • Minimum Quantity: 1
  • Quantity Available: 205 - Immediate
  • Unit Price: 6.46000
Send Feedback