• Obsolete item.
Product Overview
Digi-Key Part Number A1332-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

206070-1

Description CONN BACKSHELL W/CLAMP SZ 17 BLK
Expanded Description Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A32516-ND 206070-8 TE Connectivity AMP Connectors Bag 10,945 - Immediate
5.82000 1
Documents & Media
Datasheets 206070 Drawing
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
3D Model 206070-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CPC
Part Status Obsolete
Type Backshell, Cable Clamp
Cable Opening 0.453" (11.51mm)
Diameter - Outside 1.125" (28.58mm)
Shell Size - Insert 17
Thread Size 15/16-20 UNEF
Cable Exit 180°
Material Thermoplastic
Plating -
Shielding -
Color Black
Features Clamp Screws
Ingress Protection -
Includes 5 pcs - 3 pc Cable Clamp, 2 Screws
Material Flammability Rating UL94 V-0
For Use With/Related Products CPC Connectors
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A1332

11:31:53 1/21/2017

Send Feedback