Add To Favorites
Product Overview
Digi-Key Part Number A1685-ND
Quantity Available 1,208
Can ship immediately
Manufacturer

Manufacturer Part Number

206037-2

Description CONN PLUG CPC 3POS STD SER 3
Expanded Description 3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 206037 Drawing
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
RoHS Information 206037-2 Statement of Compliance
RoHS 2 Statement
Featured Product Circular Connectors
3D Model 206037-2.pdf
Online Catalog CPC and CMC Series 3
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CPC Series 3
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 3 (Power)
Shell Size - Insert 17-3
Shell Size, MIL -
Contact Type Crimp
Contact Size -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish -
Housing Color Black
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.349" (34.26mm)
Coupling Nut Material, Plating Polyester
Insert Material Thermoplastic
Contact Shape Rectangular
Operating Temperature -55°C ~ 105°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 2060372
A1685

15:02:10 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.03000 5.03
10 4.82100 48.21
25 4.40160 110.04
50 4.19200 209.60
100 3.98240 398.24
250 3.56320 890.80
500 3.35360 1,676.80
1,000 3.14400 3,144.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback