Add To Favorites
Product Overview
Digi-Key Part Number A100194-ND
Quantity Available 91
Can ship immediately
Manufacturer

Manufacturer Part Number

2058943-3

Description CABLE ASSY MINI CT 4POS
Expanded Description 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.521' (158.75mm, 6.25")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Socket to Individual Wire Leads
Number of Positions 4
Number of Rows 1
Pitch - Connector 0.059" (1.50mm)
Pitch - Cable -
Length 0.521' (158.75mm, 6.25")
Features -
Color Multiple, Individual
Shielding Unshielded
Usage Board In
Cable Termination Crimp
Contact Finish Tin
Contact Finish Thickness -
 
Assembly Component
Part Number Description Assembly Quantity
A99378CT-ND CONN CONTACT RECEPT 1.5MM CT 1
A98655-ND CONN RCPT HSNG 4POS 1.5MM CRIMP 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 20589433
A100194

20:15:51 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 0.96800 9.68
25 0.91120 22.78
50 0.87340 43.67
100 0.83540 83.54
250 0.75948 189.87
500 0.68352 341.76
1,000 0.60757 607.57
2,500 0.55061 1,376.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback