Keywords:





Product Index > Cable Assemblies > Rectangular Cable Assemblies > 2058943-1

All prices are in US dollars.
Digi-Key Part NumberA100192-ND
Price BreakUnit PriceExtended Price
10.780000.78
100.687006.87
250.6464016.16
500.6196030.98
1000.5927059.27
2500.53884134.71
5000.48494242.47
1,0000.43106431.06
2,5000.39064976.61
Quantity Available Digi-Key Stock: 1,797
Can ship immediately
Manufacturer

Manufacturer Part Number

2058943-1

DescriptionCABLE ASSY MINI CT 2POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CABLE ASSY MINI CT 2POS | 2058943-1 | A100192-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2058943 Drawing
Inverted SMT Thru Board Connector
Product Photos 2058943-1
RoHS Information 2058943-1 Statement of Compliance
Catalog Drawings Mini CT Cable 2-Position
Standard Package50
CategoryCable Assemblies
FamilyRectangular Cable Assemblies
Series-
Connector TypeSocket to Individual Wire Leads
Number of Positions2
Number of Rows1
Pitch - Connector0.059" (1.50mm)
Pitch - Cable-
Length0.521' (158.75mm, 6.25")
Features-
ColorBlack, Red
ShieldingUnshielded
UsageBoard In
Cable TerminationCrimp
Contact FinishTin
Contact Finish Thickness-
Dynamic CatalogSingle Ended Socket Cable Assemblies
For Use WithA99870DKR-ND - CONN HEADER 2POS T/H SMD 1.5MM
A99870CT-ND - CONN HEADER 2POS T/H SMD 1.5MM
A99870TR-ND - CONN HEADER 2POS T/H SMD 1.5MM
Other Names20589431
A100192

12:50:38 4/11/2013 - Help With This Screen