Add To Favorites
Product Overview
Digi-Key Part Number A100191CT-ND
Quantity Available 548
Can ship immediately
Manufacturer

Manufacturer Part Number

2057630-1

Description CONN CFP RCPT HOST BOARD SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type CFP
Number of Positions 148
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100191CT

23:42:10 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.40000 48.40
10 43.69100 436.91
25 41.86000 1,046.50
50 39.24360 1,962.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100191TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 450 - Immediate
  • Unit Price: 34.48680
Send Feedback