All prices are in US dollars.
Digi-Key Part Number 205689-2-ND
Price Break Unit Price Extended Price
1 17.66000 17.66
10 16.40000 164.00
50 14.29700 714.85
100 12.61500 1,261.50
250 11.77400 2,943.50
500 11.52170 5,760.85
1,000 10.93300 10,933.00
Quantity Available Digi-Key Stock: 595
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 4 Weeks
Manufacturer Part Number

205689-2

Description CONN PLUG 28 POS PANEL MT BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 205689
Product Photos 205689-2
RoHS Information 205689-2 Statement of Compliance
RoHS 2 Statement
3D Model 205689-2.pdf
Standard Package ? 88
Category

Connectors, Interconnects

Family

Backplane Connectors - Housings

Series M
Packaging ? Bulk?
Connector Type Housing for Male Pins
Connector Style -
Number of Positions 28 (Power)
Pitch 0.250" (6.35mm)
Number of Rows 4
Mounting Type Panel Mount
Connector Usage Plug
Features Jackscrew Socket
Color Black
Note Contacts Not Provided
Mating Products
A113002-ND - CONN RECEPT BLOCK 28POS M SERIES
Associated Product
A31998TR-ND - CONN PIN .062 14-18AWG TIN CRIMP
A31998CT-ND - CONN PIN 14-18AWG TIN CRIMP
A31989TR-ND - CONN PIN 20-24AWG TIN CRIMP
A31989CT-ND - CONN PIN 20-24AWG TIN CRIMP
A31987TR-ND - CONN PIN 16-18AWG TIN CRIMP
A31987CT-ND - CONN PIN 16-18AWG TIN CRIMP
A31996TR-ND - CONN PIN 20-24AWG TIN CRIMP
A31996CT-ND - CONN PIN 20-24AWG TIN CRIMP
A25107TR-ND - CONN PIN 20-24AWG GOLD CRIMP
A25107CT-ND - CONN PIN 20-24AWG GOLD CRIMP
A25123TR-ND - CONN PIN 16-18AWG GOLD CRIMP
A25123CT-ND - CONN PIN 16-18AWG GOLD CRIMP
A1340TR-ND - CONN PIN 16-18AWG GOLD CRIMP
A1340CT-ND - CONN PIN 16-18AWG GOLD CRIMP
A25600TR-ND - CONN PIN 16-18AWG GOLD CRIMP
A25600CT-ND - CONN PIN 16-18AWG GOLD CRIMP
A1342TR-ND - CONN PIN 20-24AWG GOLD CRIMP
A1342CT-ND - CONN PIN 20-24AWG GOLD CRIMP
A1648TR-ND - CONN PIN 20-24AWG GOLD CRIMP
A1648CT-ND - CONN PIN 20-24AWG GOLD CRIMP
A31987-ND - CONN PIN 16-18AWG TIN CRIMP
A31998-ND - CONN PIN 14-18AWG TIN CRIMP
A31989-ND - CONN PIN 20-24AWG TIN CRIMP
A31996-ND - CONN PIN .062 20-24AWG TIN CRIMP
A25107-ND - CONN PIN 20-24AWG 15 GOLD CRIMP
A1648-ND - CONTACT PIN 20-24AWG CRIMP GOLD
A1344-ND - CONN PIN 24-26AWG GOLD CRIMP
A1342-ND - CONN PIN 20-24AWG 30 GOLD CRIMP
A25131-ND - CONN PIN 14-18AWG GOLD CRIMP
A1650-ND - CONN PIN 14-18AWG GOLD CRIMP
A1340-ND - CONN PIN 16-18AWG GOLD CRIMP
A32000-ND - CONN PIN 1WIREWRAP POST TIN
A25123-ND - CONN PIN 16-18AWG GOLD CRIMP
A25136-ND - CONN PIN 20-26AWG GOLD SOLDER
A31982-ND - CONN PIN SOLDER CPC TIN
66099-1-ND - CONN PIN 16-18 AWG 30GOLD CRIMP
A25542-ND - CONN PIN 16-18AWG GOLD CRIMP
193844-1-ND - CONN PIN 14 AWG SILVER CRIMP
A25145-ND - CONN PIN COAX AWG26 SHIELD GOLD
A32008TR-ND - CONN PIN 20-24AWG TIN CRIMP
A32008CT-ND - CONN PIN 20-24AWG TIN CRIMP
A31991TR-ND - CONN PIN .062 24-26AWG TIN CRIMP
A31991CT-ND - CONN PIN 24-26AWG TIN CRIMP
A1344TR-ND - CONN PIN .062 24-26AWG AU CRIMP
A1344CT-ND - CONN PIN 24-26 AWG GOLD CRIMP
A25131TR-ND - CONN PIN .062 14-18AWG AU CRIMP
A25131CT-ND - CONN PIN .062 14-18AWG AU CRIMP
A25127TR-ND - CONN PIN .062 14-18AWG AU CRIMP
A25127CT-ND - CONN PIN 14-18AWG GOLD CRIMP
A100423TR-ND - CONTACT PIN .062 14-18AWG CRIMP
A100423CT-ND - CONTACT PIN .062 14-18AWG CRIMP
A25115TR-ND - CONN PIN 20-24AWG GOLD CRIMP
A25115CT-ND - CONN PIN 20-24AWG GOLD CRIMP
A1650TR-ND - CONN PIN .062 14-18AWG AU CRIMP
A1650CT-ND - CONN PIN 14-18AWG GOLD CRIMP
A25088TR-ND - CONN PIN .062 26-30AWG AU CRIMP
A25088CT-ND - CONN PIN 26-30AWG GOLD CRIMP
A32008-ND - CONN PIN 20-24AWG TIN CRIMP
A32009-ND - CONN PIN 14-18AWG TIN CRIMP
A25121-ND - CONTACT PIN 20-24AWG CRIMP GOLD
A32001-ND - CONN PIN 3WIREWRAP POST TIN
A25115-ND - CONN PIN 20-24AWG GOLD CRIMP
1-66602-0-ND - CONTACT PIN 14-18AWG CRIMP TIN
A25127-ND - CONN PIN 14-18AWG GOLD CRIMP
A99521-ND - CONN PIN 18-16AWG SIZE 16 TIN
A25103-ND - CONN PIN 24-26AWG GOLD CRIMP
A99520-ND - CONN PIN 24-20AWG SIZE 16 TIN
A25138-ND - CONN PIN 16-18AWG GOLD SOLDER
A25097-ND - CONN PIN 26-30AWG GOLD CRIMP
A29341-ND - CONN PIN 1WIREWRAP POST 30GOLD
A25133-ND - CONN PIN 20-24AWG GOLD CRIMP
A33761-ND - CONN PIN SOLDER CPC GOLD
A25540-ND - CONN PIN 16-18AWG GOLD CRIMP
A30145-ND - CONN JACKSCREW LONG-LONG MALE
A30137-ND - CONN SHIELD 75POS 2PC SHORT
A105436TR-ND - CONN PIN 18-16AWG #16 TIN
A105436CT-ND - CONN PIN 18-16AWG #16 TIN
A100422TR-ND - CONTACT PIN .062 14-18AWG CRIMP
A100422CT-ND - CONTACT PIN .062 14-18AWG CRIMP
A32009TR-ND - CONN PIN .062 14-18AWG TIN CRIMP
A32009CT-ND - CONN PIN .062 14-18AWG TIN CRIMP
A100424TR-ND - CONN PIN .062 14-18AWG AU CRIMP
A100424CT-ND - CONN PIN .062 14-18AWG AU CRIMP
A25097TR-ND - CONN PIN AWG 26-30 GOLD CRIMP
A25097CT-ND - CONN PIN 26-30AWG GOLD CRIMP
1-66361-6-ND - CONTACT PIN 14-18AWG CRIMP TIN
A104043TR-ND - CONN PIN 16-18 AWG 30GOLD CRIMP
A104043CT-ND - CONN PIN 16-18 AWG 30GOLD CRIMP
66602-9-ND - CONTACT PIN .062 14-18AWG CRIMP
A25600-ND - CONN PIN 16-18AWG GOLD CRIMP
A25114-ND - CONN PIN 20-24AWG GOLD CRIMP
A30146-ND - CONN JACKSCREW LONG-LONG FEMALE
A30211-ND - CONN JACKSCREW LONG-LONG MALE
A33762-ND - CONN PIN 2WIREWRAP POST TIN
A122976TR-ND - CONTACT PIN 16-18AWG CRIMP TIN
A122976CT-ND - CONTACT PIN 16-18AWG CRIMP TIN
A123010TR-ND - CONN PIN 20-24 AWG 30GOLD CRIMP
A123010CT-ND - CONN PIN 20-24 AWG 30GOLD CRIMP
A114333-ND - CONN PIN .062DIA 30GOLD WIREWRAP
A111028TR-ND - CONN PIN .062 14-18AWG TIN CRIMP
A31999TR-ND - CONN PIN .062 26-30AWG TIN CRIMP
A31999CT-ND - CONN PIN AWG 26-30 TIN CRIMP
A25094TR-ND - CONN PIN AWG 26-30 GOLD CRIMP
A25094CT-ND - CONN PIN AWG 26-30 GOLD CRIMP
A100822TR-ND - CONN PIN .062 28-30AWG AU CRIMP
A100822CT-ND - CONN PIN .062 28-30AWG AU CRIMP
A104006TR-ND - CONN PIN .062 14-18AWG AU CRIMP
A104006CT-ND - CONN PIN .062 14-18AWG AU CRIMP
A111022TR-ND - CONTACT PIN 20-24AWG CRIMP TIN
A111022CT-ND - CONTACT PIN 20-24AWG CRIMP TIN
A111620TR-ND - CONN PIN .062 28-30AWG AU CRIMP
A111620CT-ND - CONN PIN .062 28-30AWG AU CRIMP
A29342-ND - CONN PIN 2WIREWRAP POST 30GOLD
A25088-ND - CONN PIN 26-30AWG GOLD CRIMP
A25132-ND - CONN PIN 20-24AWG GOLD CRIMP
A25110-ND - CONN PIN 24-28AWG GOLD CRIMP
A25140-ND - CONN PIN 16-18AWG GOLD CRIMP
A25544-ND - CONN PIN (2)18AWG GOLD CRIMP
A25146-ND - CONN PIN 26/28/30AWG SOLID GOLD
A30224-ND - CONN SHIELD 75POS 2PC SHORT
1-66361-4-ND - CONTACT PIN 14-18AWG CRIMP GOLD
A29343-ND - CONN PIN 3WIREWRAP POST 30GOLD
66460-4-ND - CONTACT PIN WIREWRAP 30GOLD
A25092-ND - CONN PIN 26-30AWG GOLD CRIMP
A30210-ND - CONN JACKSCREW LONG-LONG FEMALE
A30225-ND - CONN SHIELD 75POS 2PC LONG
A31991-ND - CONN PIN 24-26AWG TIN CRIMP
A25121TR-ND - CONN PIN 20-24AWG 15 GOLD CRIMP
A25121CT-ND - CONN PIN 20-24AWG 15 GOLD CRIMP
A25103TR-ND - CONN PIN .062 24-26AWG AU CRIMP
A25103CT-ND - CONN PIN 24-26 AWG GOLD CRIMP
1-66471-6-ND - CONN PIN .062DIA TIN WIREWRAP
1-66471-7-ND - PIN,.062 DIA,.045 SQ POST,LP
788085-4-ND - CONN PIN .062 28-30AWG AU CRIMP
164162-1-ND - CONN PIN .062 24-26AWG TIN CRIMP
66471-9-ND - CONN PIN .062DIA 30GOLD WIREWRAP
A25092TR-ND - CONN PIN .062 26-30AWG AU CRIMP
A25092CT-ND - CONN PIN 26-30AWG GOLD CRIMP
66460-6-ND - CONN PIN 32 AWG GOLD CRIMP
164160-4-ND - CONTACT PIN 20-24AWG CRIMP GOLD
164162-2-ND - CONN PIN .062 24-26AWG AU CRIMP
201578-4-ND - CONTACT PIN 20-24AWG CRIMP GOLD
193844-2-ND - CONN PIN POWER 14AWG AG CRIMP
200336-6-ND - CONTACT PIN 16-18AWG CRIMP GOLD
796964-2-ND - CONN PIN HI CURRENT 16-18 CRIMP
226537-4-ND - CONN PIN COAXIAL/SHIELDED 26AWG
796964-1-ND - CONN PIN HI CURRENT 16-18 CRIMP
A30138-ND - CONN SHIELD 75POS 2PC LONG
A118732TR-ND - CONTACT PIN 20-24AWG CRIMP GOLD
Other Names 2056892
Customers who are interested in this product are also interested in:
  • 205690-2 - TE Connectivity AMP Connectors | A113002-ND DigiKey Electronics
  • 205690-2
  • TE Connectivity AMP Connectors
  • CONN RECEPT BLOCK 28POS M SERIES
  • Unit Price 23.12000

13:43:10 6/28/2016