Add To Favorites
Product Overview
Digi-Key Part Number A1041-ND
Quantity Available 273
Can ship immediately
Manufacturer

Manufacturer Part Number

205210-3

Description CONN D-SUB HOUSING PLUG 37POS
Expanded Description Plug for Male Contacts Housing D-Sub Connector 37 Position
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Color Black
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 2052103
A1041

11:30:01 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 2.58
10 2.34500 23.45
25 2.20120 55.03
50 2.10560 105.28
100 2.00980 200.98
250 1.81840 454.60
500 1.67484 837.42
1,000 1.43558 1,435.58
2,500 1.33987 3,349.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback