Add To Favorites
Product Overview
Digi-Key Part Number A1037-ND
Quantity Available 242
Can ship immediately
Manufacturer

Manufacturer Part Number

205209-2

Description CONN D-SUB HOUSING RECEPT 37POS
Expanded Description Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 36 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Color Black
Note Contacts Not Included
 
Kits
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names 2052092
A1037

23:30:31 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 2.58
10 2.34200 23.42
25 2.19840 54.96
50 2.10300 105.15
100 2.00740 200.74
250 1.81624 454.06
500 1.67284 836.42
1,000 1.43387 1,433.87
2,500 1.33828 3,345.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback