Keywords:





Product Index > Connectors, Interconnects > D-Sub, D-Shaped Connectors - Housings > 205206-3

All prices are in US dollars.
Digi-Key Part NumberA1039-ND
Price BreakUnit PriceExtended Price
11.000001.00
100.880008.80
250.8280020.70
500.7936039.68
1000.7590075.90
2500.69000172.50
5000.62100310.50
1,0000.55200552.00
2,5000.500251,250.63
Quantity Available Digi-Key Stock: 4,788
Can ship immediately
Manufacturer

Manufacturer Part Number

205206-3

DescriptionCONN D-SUB HOUSING PLUG 15POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN D-SUB HOUSING PLUG 15POS | 205206-3 | A1039-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 205206
Product Photos 205206-3
Other Related Documents Pnl Mnt Cutout Dim
RoHS Information 205206-3 Statement of Compliance
3D Model 205206-3.pdf
Standard Package400
CategoryConnectors, Interconnects
FamilyD-Sub, D-Shaped Connectors - Housings
SeriesAMPLIMITE HDP-20, Amp
PackagingBulk
Connector TypePlug for Male Contacts
Number of Positions15
Connector StyleD-Sub
Contact TypeSignal
Number of Rows2
Shell Size, Connector Layout2 (DA, A)
Flange FeatureHollow, Unthreaded
Mounting TypeFree Hanging (In-Line)
Shell Material, FinishSteel, Tin Plated
Shell Finish Thickness-
Features-
NoteContacts Not Provided
Ingress Protection-
Mating Cycles-
Dielectric MaterialPolyamide (PA), Nylon, Glass Filled
ColorBlack
Operating Temperature-
Dynamic CatalogAMPLIMITE HDP-20 Series
Mating ProductsA99334-ND - CONN D-SUB RCPT 15POS CRIMP SNAP
A105005-ND - CONN RCPT 15POS CRIMP SNAP METAL
A34106-ND - CONN D-SUB HOUSING RECEPT 15POS
A31922-ND - CONN D-SUB HOUSING RECEPT 15POS
A31494-ND - CONN D-SUB RECEPT 15POS W/O CONT
A1033-ND - CONN D-SUB HOUSING RECEPT 15POS
Associated ProductA111609CT-ND - CONN PIN 18-22AWG GOLD CRIMP
66570-8-ND - CONN PIN 18AWG SLD CUP GOLD
6-66506-1-ND - CONN PIN 20-24AWG GOLD CRIMP
A100812CT-ND - CONTACT PIN 20-24AWG CRIMP GOLD
A111609TR-ND - CONN PIN 18-22AWG GOLD CRIMP
66507-2-ND - CONN PIN CONTACT 24-28AWG
5786743-2-ND - CONN D-SUB PIN 20-24AWG CRIMP
2-66507-7-ND - CONN PIN 24-28AWG CRIMP GOLD
166995-3-ND - CONN D-SUB PIN 32-28AWG CRIMP
166995-2-ND - CONN D-SUB PIN 32-28AWG CRIMP
More...
Other Names2052063
A1039
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A31888-ND205206-8Bulk42 - Immediate2.350001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:12:50 6/18/2013 - Help With This Screen