Add To Favorites
Product Overview
Digi-Key Part Number 2035-60-SM-RPLFDKR-ND
Quantity Available 26,643
Can ship immediately
Manufacturer

Manufacturer Part Number

2035-60-SM-RPLF

Description GDT 600V -12%, +15% 5KA SMD
Expanded Description Gas Discharge Tube 600V 5000A (5kA) -12%, +15% 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 2035-xx-SM Series
Product Training Modules Gas Discharge Tubes
3D Model 2035-xx-SM.stp
Online Catalog 2035-xx-SM Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 2035-SM
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - DC Spark Over (Nom) 600V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance -12%, +15%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names 2035-60-SM-RPLFDKR

23:48:23 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 1.16
5 1.12600 5.63
10 1.05300 10.53
50 0.87120 43.56
100 0.72600 72.60
250 0.70784 176.96
500 0.59896 299.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2035-60-SM-RPLFTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 25,500 - Immediate
  • Unit Price: 0.46200
  • Cut Tape (CT) ? : 2035-60-SM-RPLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,643 - Immediate
  • Unit Price: 1.16000
  • Bulk ? : 2035-60-SMLF-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.44950
Send Feedback