Keywords:





Product Index > Cable Assemblies > Coaxial Cables (RF) > 2032440-1

All prices are in US dollars.
Digi-Key Part NumberA36232-ND
Price BreakUnit PriceExtended Price
16.910006.91
106.6240066.24
505.76000288.00
1005.47200547.20
2504.896001,224.00
5004.608002,304.00
1,0004.032004,032.00
2,5003.830409,576.00
5,0003.7440018,720.00
Quantity Available Digi-Key Stock: 4,646
Can ship immediately
Manufacturer

Manufacturer Part Number

2032440-1

DescriptionCABLE UMCC PLUG-SMA JACK .2M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE UMCC PLUG-SMA JACK .2M | 2032440-1 | A36232-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2032440
UMCC Series
Product Photos 2032440-1
RoHS Information 2032440-1 Statement of Compliance
Catalog Drawings 203244(0,5)-1
Standard Package10
CategoryCable Assemblies
FamilyCoaxial Cables (RF)
SeriesUMCC, Amp
GenderFemale to Female
StyleSMA to UMCC
1st ConnectorSMA Female Jack
2nd ConnectorUltra Miniature Coaxial Plug Female Socket, Right Angle
Length7.87" (200mm)
Cable Type1.37mm OD Coaxial Cable
Impedance50 Ohm
Frequency - Max6GHz
ColorGray
FeaturesShielded
Operating Temperature-40°C ~ 90°C
Dynamic CatalogSMA to UMCC
Other Names1750110-6
1750110-6-ND
20324401
A36232

3:17:48 5/25/2013 - Help With This Screen