Keywords:





Product Index > Tools > Vises > 203

All prices are in US dollars.
Digi-Key Part Number203PV-ND
Price BreakUnit PriceExtended Price
124.9900024.99
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

203

DescriptionVISE HEAD 2.88" GROOVED JAWS
 

QuantityItem Number Customer Reference
VISE HEAD 2.88" GROOVED JAWS | 203 | 203PV-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PanaVise Prod Cat.
Product Photos 203
Standard Package1
CategoryTools
FamilyVises
SeriesPV Jr
Tool TypeVise Head
Jaw Opening2.88" (73.0mm)
FeaturesGrooved Jaws
Includes-
Weight0.4 lb (181.44g)
Dynamic CatalogModel 203 Vise
For Use With380PV-ND - BASE VACUUM PAD
305PV-ND - BASE LOW PROFILE
301PV-ND - VISE 2.25" NYLON JAWS
300PV-ND - VISE BASE
Associated Product239PV-ND - SPEED CONTROL HANDLE
204PV-ND - NEOPRENE PADS USE WITH 201 203
335PV-ND - BASE MAGNETIC
380PV-ND - BASE VACUUM PAD
312PV-ND - BASE MOUNT PARTS TRAY
305PV-ND - BASE LOW PROFILE
300PV-ND - VISE BASE
Other Names203PV
Q2515154

5:20:34 5/21/2013 - Help With This Screen