Add To Favorites
Product Overview
Digi-Key Part Number A101251-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

202K153-25/225-0

Description BOOT MOLDED STR SIZE 53 W/LIP
Expanded Description Heat Shrink Boot Black 53
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 202K1xx Spec Drawing
Online Catalog Molded Boots and Caps
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Thermofit 202K1
Part Status Active
Type Boot
Shell Size - Insert 53
Features Adhesive Coating, Fluid Resistant, Lip
Color Black
Material Elastomer, Semi-Rigid
Large Diameter Supplied 1.358" (34.5mm)
Large Diameter Recovered 0.823" (20.9mm)
Small Diameter Supplied 1.358" (34.5mm)
Small Diameter Recovered 0.270" (6.9mm)
Large Recovered Length 1.650" (42.0mm)
Small Recovered Length 0.768" (19.5mm)
Total Length Supplied -
Total Length Recovered 3.150" (80.0mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 202K153-25/225-0-ND
202K15325/2250
202K153252250
223494-000
A101251

04:43:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.89000 20.89
10 18.85400 188.54
50 16.93500 846.75
100 16.37050 1,637.05
250 15.46732 3,866.83
500 15.01570 7,507.85
1,000 14.67700 14,677.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback