Keywords:





Product Index > Cables, Wires - Management > Heat Shrink Boots, Caps > 202F242-71/42-0

Non-Stock

All prices are in US dollars.
Digi-Key Part Number202F242-71/42-0-ND
Price BreakUnit PriceExtended Price
2516.54400413.60
Quantity Available Digi-Key Stock: 25
Can ship immediately
Manufacturer

Manufacturer Part Number

202F242-71/42-0

DescriptionBOOT MOLDED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 202F211-274 Drawing
Standard Package25
CategoryCables, Wires - Management
FamilyHeat Shrink Boots, Caps
SeriesThermofit 202F2, Raychem Cable
TypeBoot
Shell Size - Insert42
Features-
ColorBlack
Material-
Large Diameter Supplied1.400" (35.6mm)
Large Diameter Recovered0.870" (22.1mm)
Small Diameter Supplied1.130" (28.7mm)
Small Diameter Recovered0.400" (10.2mm)
Large Recovered Length0.480" (12.2mm)
Small Recovered Length5.150" (130.8mm)
Total Length Supplied-
Total Length Recovered6.280" (159.5mm)
Other Names587409-000

4:54:53 5/12/2013 - Help With This Screen