Keywords:





Product Index > Cables, Wires - Management > Heat Shrink Boots, Caps > 202D232-4-0

All prices are in US dollars.
Digi-Key Part NumberA101241-ND
Price BreakUnit PriceExtended Price
118.9100018.91
1017.06700170.67
5015.33000766.50
10014.819001,481.90
25014.001403,500.35
50013.592606,796.30
1,00013.2860013,286.00
Quantity Available Digi-Key Stock: 130
Can ship immediately
Manufacturer

Manufacturer Part Number

202D232-4-0

DescriptionBOOT MOLDED STR SIZE 32 W/LIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BOOT MOLDED STR SIZE 32 W/LIP | 202D232-4-0 | A101241-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 202D211 thru 299 Spec Drawing
Product Photos 202D232-4-0
Standard Package1
CategoryCables, Wires - Management
FamilyHeat Shrink Boots, Caps
SeriesThermofit 202D2
TypeBoot
Shell Size - Insert32
Features-
ColorBlack
MaterialPolyolefin, Flexible
Large Diameter Supplied1.181" (30.0mm)
Large Diameter Recovered0.740" (18.8mm)
Small Diameter Supplied0.826" (21.0mm)
Small Diameter Recovered0.330" (8.4mm)
Large Recovered Length0.472" (12.0mm)
Small Recovered Length4.448" (113.0mm)
Total Length Supplied-
Total Length Recovered5.472" (139.0mm)
Dynamic CatalogLow-profile Straight, Lipped Boot
Other Names202D232-4-0-ND
202D23240
814530-000
A101241

4:51:10 5/12/2013 - Help With This Screen