Keywords:





Product Index > Cables, Wires - Management > Heat Shrink Boots, Caps > 202D121-4/42-0

All prices are in US dollars.
Digi-Key Part NumberA101236-ND
Price BreakUnit PriceExtended Price
117.6600017.66
1016.40000164.00
5014.29700714.85
10012.615001,261.50
25011.774002,943.50
50011.521705,760.85
1,00010.9330010,933.00
Quantity Available Digi-Key Stock: 83
Can ship immediately
Manufacturer

Manufacturer Part Number

202D121-4/42-0

DescriptionBOOT MOLDED STR SIZE 21 W/LIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BOOT MOLDED STR SIZE 21 W/LIP | 202D121-4/42-0 | A101236-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 202D121 thru 196 Drawing
Product Photos 202D121-4/42-0
Standard Package1
CategoryCables, Wires - Management
FamilyHeat Shrink Boots, Caps
SeriesThermofit 202D1
TypeBoot
Shell Size - Insert21
Features-
ColorBlack
MaterialPolyolefin, Flexible
Large Diameter Supplied0.920" (23.4mm)
Large Diameter Recovered0.413" (10.5mm)
Small Diameter Supplied0.920" (23.4mm)
Small Diameter Recovered0.220" (5.6mm)
Large Recovered Length-
Small Recovered Length-
Total Length Supplied-
Total Length Recovered1.500" (38.1mm)
Dynamic CatalogStraight, Lipped Boot
Other Names202D121-4/42-0-ND
202D1214/420
202D1214420
808194-000
A101236

4:55:26 5/12/2013 - Help With This Screen