Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 20240350002-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

20240350002

Description CBL FIBER OPTIC 125UM INDOOR
Expanded Description Fiber Optic Cable 125µm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Harting

Series -
Packaging ? -
Part Status Active
Style -
Type -
Length -
Core Diameter 62.5µm
Cladding Diameter 125µm
Jacket (Insulation) Material -
Jacket (Insulation) Diameter -
Tensile Strength -
Attenuation - Typ -
Refractive Index - Core -
Refractive Index - Cladding -
Jacket Color -
Ratings -
Features -
Operating Temperature -
Bend Radius -
Core Material -
Cladding Material -
Numerical Aperture -
 
Additional Resources
Standard Package ? 1

18:20:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 194.37000 194.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback