Add To Favorites
Product Overview
Digi-Key Part Number P13397-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

2004KL-04W-B59-B00

Description FAN AXIAL 50X10MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 2004KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 50mm L x 50mm H
Width 10.00mm
Air Flow 10.2 CFM (0.289m³/min)
Static Pressure 0.140 in H2O (34.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 34 dB
Power (Watts) 1.20W
RPM 5500 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals UL
Weight 0.044 lb (19.96g)
Current Rating 0.100A
Voltage Range 10.2 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 60000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 280
Other Names 05010KA-12N-AL-00
2004KL04WB59B00
P13397

18:55:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.54000 10.54
10 10.03800 100.38
25 9.41120 235.28
50 9.09740 454.87
100 8.34450 834.45
250 7.84252 1,960.63
500 7.68568 3,842.84
1,000 7.65432 7,654.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback