Product Overview
| Digi-Key Part Number | 609-4055-ND |
|---|---|
| Quantity Available |
2,971
Can ship immediately |
| Manufacturer |
Amphenol FCI |
| Manufacturer Part Number |
20021444-00010T1LF |
| Description | CONN RECPT 10POS GOLD IDC DL |
| Expanded Description | 10 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| Manufacturer Standard Lead Time | 12 Weeks |
Documents & Media
| Datasheets | |
|---|---|
| Featured Product | |
| 3D Model | |
| Online Catalog |
Minitek 127™ 20021444 Series
|
Mating Products
|
|
You May Also Be Interested In
20:31:25 1/10/2017
Price & Procurement
All prices are in USD.
| Price Break | Unit Price | Extended Price |
|---|---|---|
| 1 | 2.64000 | 2.64 |
| 10 | 2.39500 | 23.95 |
| 100 | 2.05320 | 205.32 |
| 500 | 1.71098 | 855.49 |
| 1,000 | 1.46655 | 1,466.55 |
| 5,000 | 1.30034 | 6,501.71 |
Submit a request for quotation on quantities greater than those displayed.


Your item(s) 
LIVE CHAT 





