Add To Favorites
Product Overview
Digi-Key Part Number 609-3704-6-ND
Quantity Available 951
Can ship immediately
Manufacturer

Manufacturer Part Number

20021321-00006C4LF

Description CONN RECEPT 6POS DUAL SMD
Expanded Description 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 20021321 Drawing
Minitek 127 Catalog
Product Training Modules Minitek127™ Connector System
Featured Product MezzSelect
PCN Design/Specification BTB header/receptacle 25/Feb/2013
BTB Design 25/Feb/2013
Online Catalog Minitek 127™ Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Minitek 127® 20021321
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10µin (0.25µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating -
Voltage Rating -
Applications General Purpose, Industrial, Telecommunications
Insulation Material Plastic
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100µin (2.54µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-3704-6

20:01:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.59700 5.97
100 0.45770 45.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-3704-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 700 - Immediate
  • Unit Price: 0.36180
  • Cut Tape (CT) ? : 609-3704-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 951 - Immediate
  • Unit Price: 0.64000
Send Feedback