Keywords:





Product Index > Industrial Controls, Meters > Meters - Hour > 20017-14

All prices are in US dollars.
Digi-Key Part Number480-2079-ND
Price BreakUnit PriceExtended Price
143.4400043.44
1034.55400345.54
5030.978201,548.91
10029.772102,977.21
25028.354407,088.60
50027.3598813,679.94
1,00026.4500026,450.00
Quantity Available Digi-Key Stock: 45
Can ship immediately
Manufacturer

Manufacturer Part Number

20017-14

DescriptionHOUR METER AC 108-132VAC SCREW
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HOUR METER AC 108-132VAC SCREW | 20017-14 | 480-2079-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Hour Meters Line Guide
Product Photos 20017-14
Catalog Drawings 08245(1,3) 8(4,5) Top
Standard Package24
CategoryIndustrial Controls, Meters
FamilyMeters - Hour
Series20000
Voltage - Supply120VAC
Display Digits6
Display TypeAnalog
Bezel ShapeCircular
Panel Cutout Dimensions-
Mounting Depth-
Mounting TypePanel Mount
Termination StyleScrew Terminal
Ingress ProtectionIP65
Operating Temperature-54°C ~ 68°C
Features-
ApprovalsCE, CSA, UL
Dynamic Catalog20000 Series
Other Names020017 14
2001714
480-2079

12:05:17 5/25/2013 - Help With This Screen