Keywords:





Product Index > Prototyping Products > Card Extenders > 2000-3U-80EX-LF

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number438-1064-ND
Price BreakUnit PriceExtended Price
1252.00000252.00
10224.000002,240.00
50196.000009,800.00
100189.0000018,900.00
Quantity Available Digi-Key Stock: 1
Can ship immediately
Manufacturer

Manufacturer Part Number

2000-3U-80EX-LF

DescriptionEXTENDER CARD CPCI 3U 80MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
EXTENDER CARD CPCI 3U 80MM | 2000-3U-80EX-LF | 438-1064-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2000-3U-80EX-LF
Product Photos 2000-3U-80EX-LF
Standard Package1
CategoryPrototyping Products
FamilyCard Extenders
Series-
TypeBus Extender
Size / Dimension3.94" x 4.15" (100mm x 105.41mm)
ContactsCPCI
MaterialFR4 Epoxy Glass
Dynamic CatalogExtender Cards
Other Names2000-3U-80EX-LF-ND
438-1064

16:59:19 5/22/2013 - Help With This Screen