Add To Favorites
Product Overview
Digi-Key Part Number A727-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

20-350000-10

Description SOCKET ADAPTER SOIC TO 20DIP 0.3
Expanded Description IC Socket Adapter SOIC To DIP, 0.3" (7.62mm) Row Spacing Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 350000-1x(-P) Series
Other Related Documents Custom Correct-A-Chip® Adapters
Featured Product Correct-A-Chip® Adapters
Online Catalog 35000x Series
Product Attributes Select All
Categories
Manufacturer

Aries Electronics

Series Correct-A-Chip® 350000
Part Status Active
Convert From (Adapter End) SOIC
Convert To (Adapter End) DIP, 0.3" (7.62mm) Row Spacing
Number of Pins 20
Pitch - Mating -
Contact Finish - Mating Tin
Mounting Type Through Hole
Termination Solder
Pitch - Post 0.050" (1.27mm)
Contact Finish - Post Tin-Lead
Housing Material -
Board Material Polyimide (PI)
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating -
Features -
Current Rating -
Operating Temperature -
Contact Material - Mating -
Contact Material - Post Brass
Contact Finish Thickness - Mating -
Contact Finish Thickness - Post 200µin (5.08µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A751-ND 20-350000-11-RC Aries Electronics Tube ? 476 - Immediate
8.74000 1
Additional Resources
Standard Package ? 19
Other Names 2035000010
A727

15:12:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.74000 8.74
25 7.05600 176.40
100 5.71200 571.20
500 4.70400 2,352.00
1,000 4.36800 4,368.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback