Add To Favorites
Product Overview
Digi-Key Part Number A29696-ND
Quantity Available 1,011
Can ship immediately
Manufacturer

Manufacturer Part Number

2-917338-2

Description CONN HDR 4POS VERT KEY-Y 15GOLD
Expanded Description 4 Positions Header Connector 0.200" (5.08mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets 917338 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 2-917338-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 2-917338-2.pdf
Online Catalog Dynamic 3200 and 3500 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.200" (5.08mm)
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length -
Insulation Height 0.850" (21.59mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Polyester, Glass Filled
Features Board Lock
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 600V
Mated Stacking Heights 31.00mm ~ 32.50mm
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 17
Other Names 29173382
A29696

13:34:50 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 2.10
10 1.90300 19.03
50 1.70860 85.43
100 1.63090 163.09
250 1.47556 368.89
500 1.35908 679.54
1,000 1.16493 1,164.93
2,500 1.08727 2,718.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback