Add To Favorites
Product Overview
Digi-Key Part Number A33431CT-ND
Quantity Available 35,420
Can ship immediately
Manufacturer

Manufacturer Part Number

2-87195-4

Description CONN SOCKET 20-24AWG 15AU CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 87195
RoHS Information 2-87195-4 Statement of Compliance
RoHS 2 Statement
3D Model 2-87195-4.pdf
Online Catalog AMPMODU Mod IV 1/2
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV 1/2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A33431CT

00:45:07 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.27800 2.78
25 0.23840 5.96
50 0.20240 10.12
100 0.19460 19.46
250 0.17468 43.67
500 0.16676 83.38
1,000 0.13897 138.97
2,500 0.12706 317.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33431TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.09746
  • Bag : A33431-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,542 - Immediate
  • Unit Price: 0.46000
Send Feedback