• Value add packaging not available; alternate packaging exists.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A33430CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2-87195-3

Description CONN SOCKET 20-24AWG 30AU CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 87195
RoHS Information 2-87195-3 Statement of Compliance
RoHS 2 Statement
3D Model 2-87195-3.pdf
Product Attributes Select All
Category

Connectors, Interconnects

Family

Rectangular Connectors - Contacts

Manufacturer

TE-Connectivity-AMP-Connectors

Series AMPMODU Mod IV 1/2
Packaging ? Cut Tape (CT) ?
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 2871953
A33430CT

09:03:04 7/25/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box: 2-87195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,358 - Immediate
  • Unit Price: 0.42000
  • Tape & Reel (TR) ? : A33430TR-ND
  • Minimum Quantity: 62,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.12945
Send Feedback