Add To Favorites
Product Overview
Digi-Key Part Number A100312TR-ND
Quantity Available 21,000
Can ship immediately
Manufacturer

Manufacturer Part Number

2-84981-0

Description CONN FFC FPC TOP 20POS 1MM R/A
Expanded Description 20 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 20
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material -
Features Solder Retention
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating -
Current Rating 1A
Contact Finish Thickness -
Housing Color Beige
Actuator Color -
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names 2-84981-0-ND
2849810
A100312TR

15:59:26 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.33639 504.58
3,000 0.31536 946.08
7,500 0.30485 2,286.36
10,500 0.28382 2,980.15
15,000 0.27962 4,194.29
37,500 0.27331 10,249.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100312CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,101 - Immediate
  • Unit Price: 0.74000
  • Digi-Reel® ? : A100312DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback